
32-bit PowerPC microcontroller featuring 80MHz clock speed and 2MB FLASH memory. This surface mount device offers 64KB RAM, 256 I/Os, and supports SPI, CAN, SCI, and EBI/EMI interfaces. Operating temperature range from -40°C to 125°C with a supply voltage of 1.7V. Includes POR, PWM, WDT, and DMA peripherals.
NXP MPC5554MZP80 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.7V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of I/Os | 256 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MPC55xx Qorivva |
| Weight | 0.112975oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC5554MZP80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
