
The MPC555CMEE is a 32-bit PowerPC microcontroller with a CAN interface and operating supply voltage of 25V. It is packaged in bulk and is part of the Qorivva series. The device is lead-free and available as an evaluation kit. It features a 32-bit data bus width and is suitable for use in a variety of applications.
NXP MPC555CMEE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | CAN |
| Lead Free | Lead Free |
| Operating Supply Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC555CMEE to view detailed technical specifications.
No datasheet is available for this part.