32-bit RISC microcontroller featuring 40MHz clock speed and FLASH ROM programmability. This PBGA272 package, with 272 terminals and dimensions of 27x27mm, operates within an automotive temperature grade from -40°C to 125°C. It offers a 3.3V nominal supply voltage (3V-3.6V range), a 32-bit external data bus, 24-bit address bus, and 101 I/O lines. Includes PWM channels and an ADC, with a maximum operating frequency of 20MHz.
NXP MPC555LFMZP40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 101 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC555LFMZP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.