
The MPC555LFMZP40R2 is a microprocessor with a PowerPC core architecture, operating within a temperature range of -40°C to 125°C. It features 448KB of FLASH memory and 101 I/Os. The device supports various interfaces, including SPI, CAN, UART, USART, SCI, and EBI/EMI. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The MPC555LFMZP40R2 is available in a tape and reel packaging.
Sign in to ask questions about the NXP MPC555LFMZP40R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC555LFMZP40R2 technical specifications.
| Core Architecture | PowerPC |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 448KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 101 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | MPC5xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC555LFMZP40R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
