32-bit PowerPC microcontroller featuring a 135MHz core frequency and 80KB RAM. This surface mount BGA package offers 2MB of FLASH memory and operates from 4.5V to 5.25V. Integrated peripherals include POR, PWM, WDT, and DMA, with interfaces for SPI, SCI, CAN, and EBI/EMI. Designed for demanding applications, it supports an extended operating temperature range of -40°C to 125°C.
NXP MPC5565MVZ132 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN, EBI/EMI |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 80KB |
| RoHS Compliant | No |
| Series | MPC55xx Qorivva |
| Weight | 0.060451oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC5565MVZ132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
