
32-bit microcontroller featuring a PowerPC core architecture, operating at a maximum frequency of 135MHz. This surface mount device offers 3MB of FLASH memory and 128KB of RAM, with a 32-bit data bus width. Integrated peripherals include SPI, SCI, CAN, Ethernet, and EBI/EMI interfaces, along with POR, PWM, WDT, and DMA. The operating supply voltage ranges from 1.35V to 5.25V, with an operating temperature range of -40°C to 125°C.
NXP MPC5566MZP132 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI, CAN, Ethernet, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 135MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 256 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MPC55xx Qorivva |
| Weight | 0.112975oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC5566MZP132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
