NXP MPC5604EEVB64 technical specifications.
| Number of Terminals | 64 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Bit Size | 32 |
| Speed | 16 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5604EEVB64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.