
The MPC561CZP66 is a PowerPC microprocessor with a 66us access time and 64 I/Os. It features an external oscillator and 32768B of RAM. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it non-halogen free. The MPC561CZP66 is packaged in a tray and supports various interfaces, including SPI, CAN, UART, USART, SCI, and EBI/EMI.
NXP MPC561CZP66 technical specifications.
| Access Time | 66us |
| Core Architecture | PowerPC |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32768B |
| RoHS Compliant | No |
| Series | MPC5xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC561CZP66 to view detailed technical specifications.
No datasheet is available for this part.