
32-bit CMOS microcontroller featuring a PowerPC core architecture, operating at 56MHz. This surface mount BGA package offers 64 I/Os, with 56 programmable, and includes SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces. With 32KB RAM, EEPROM, and FLASH memory support, it operates from 2.5V to 5.25V and is halogen and lead-free. Designed for demanding applications, it boasts a wide operating temperature range of -40°C to 125°C.
NXP MPC561MVR56 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, FLASH, ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC561MVR56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
