
32-bit RISC microcontroller featuring a PowerPC core architecture operating at 56MHz. This surface mount device, housed in a PBGA388 package, offers 64 I/Os with 56 programmable options and supports SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces. It includes 32KB RAM, two timers/counters, and peripherals such as POR, PWM, and a watchdog timer. Operating voltage ranges from 4.75V to 5.25V, with an operating temperature range of -40°C to 125°C.
NXP MPC561MZP56R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Max Frequency | 56MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC561MZP56R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
