
The NXP MPC561MZP66 is a PowerPC microprocessor with a 66us access time and a maximum operating temperature of 125°C. It features 64 I/Os and is packaged in a tray. The device is not halogen free and contains lead, making it non-RoHS compliant. It has a ROMless memory type and a RAM size of 32768B. The microprocessor supports various interfaces, including SPI, CAN, UART, USART, SCI, and EBI/EMI. It also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
NXP MPC561MZP66 technical specifications.
| Access Time | 66us |
| Core Architecture | PowerPC |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32768B |
| RoHS Compliant | No |
| Series | MPC5xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC561MZP66 to view detailed technical specifications.
No datasheet is available for this part.