
32-bit PowerPC microcontroller IC featuring a 56MHz core speed. This ROMless device offers 32KB RAM and supports SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces. It operates from a 4.75V to 5.25V supply, with 64 I/Os and 56 programmable I/Os. Integrated peripherals include POR, PWM, and a watchdog timer, with 22 timers/counters available. The component is housed in a 388-PBGA (27x27) package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP MPC562MZP56R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC562MZP56R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Max Frequency | 56MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 64 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 22 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC562MZP56R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
