
The MPC562MZP66R2 is a PowerPC microprocessor designed for high-temperature applications, with a maximum operating temperature of 125 degrees Celsius. This device features 64 input/output pins and an external oscillator for clock signal generation. It is available in a tape and reel packaging format. The microprocessor includes a range of interfaces, including SPI, CAN, UART, USART, SCI, and EBI/EMI, making it suitable for various applications. Additionally, it includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the NXP MPC562MZP66R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC562MZP66R2 technical specifications.
| Core Architecture | PowerPC |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | MPC5xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC562MZP66R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
