32-bit RISC microcontroller featuring 40MHz clock speed and 32-bit external data bus. This FLASH-programmable device offers 524,288 words of ROM and 32,768 bytes of RAM. Operating across an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 2.6V. The microcontroller is housed in a 388-terminal PBGA package with bottom terminal positioning.
NXP MPC563CVR40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC563CVR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.