
32-bit microcontroller featuring a PowerPC core architecture operating at up to 66MHz. This MCU offers 512KB of FLASH memory and 32KB of RAM, with a 32-bit data bus. Integrated peripherals include SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces, along with POR, PWM, and WDT. It supports 56 I/O pins and 22 timers/counters, operating from 4.75V to 5.25V within a -40°C to 85°C temperature range. Packaged in BGA, this component contains lead and is not halogen-free.
NXP MPC563CZP66 technical specifications.
| Access Time | 66us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 22 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC563CZP66 to view detailed technical specifications.
No datasheet is available for this part.
