
32-bit microcontroller featuring a PowerPC core, operating at up to 56MHz. This CMOS device offers 512KB of FLASH memory and 32KB of RAM, with a 32-bit data bus. Integrated peripherals include SPI, CAN, UART, SCI, USART, EBI/EMI, POR, PWM, and a watchdog timer. Packaged in a 388-pin BGA for surface mounting, it operates from 4.75V to 5.25V and supports an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MPC563MVR56R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC563MVR56R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 56MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC563MVR56R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.