
32-bit PowerPC microcontroller featuring a 66MHz core speed and 512KB of FLASH memory. This integrated circuit offers 56 I/O pins, including 56 programmable I/O, and supports SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces. Operating from a 4.75V to 5.25V supply, it includes 22 timers/counters, POR, PWM, and WDT peripherals, with a 32KB RAM size. Packaged in a 388-PBGA (27x27) and rated for -40°C to 125°C, this lead-free, RoHS compliant component is ideal for demanding applications.
NXP MPC563MVR66 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 22 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC563MVR66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
