
32-bit PowerPC microcontroller featuring a 66MHz core frequency. This CMOS device offers 512KB of FLASH memory and 32KB of RAM. Equipped with SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces, it supports 56 programmable I/O pins. Operating from a 4.75V to 5.25V supply, this surface mount BGA package is rated for -40°C to 125°C and includes peripherals like POR, PWM, and a watchdog timer.
NXP MPC563MVR66R technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC563MVR66R to view detailed technical specifications.
No datasheet is available for this part.