
32-bit RISC microcontroller featuring a 56MHz PowerPC core and 512KB FLASH memory. This surface-mount PBGA388 package offers 32KB RAM, 56 I/Os, and supports SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces. Operating voltage ranges from 4.75V to 5.25V, with a maximum operating temperature of 125°C. Includes POR, PWM, WDT peripherals and a watchdog timer.
Sign in to ask questions about the NXP MPC563MZP56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC563MZP56 technical specifications.
| Access Time | 56us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 56MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.086451oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC563MZP56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
