32-bit microcontroller featuring a PowerPC core architecture operating at 40MHz. This surface mount device, housed in a BGA package, offers 512KB of FLASH memory and 32KB of RAM. Integrated peripherals include SPI, CAN, UART, SCI, USART, EBI/EMI interfaces, along with POR, PWM, and WDT. With 56 I/Os and an operating voltage range of 4.75V to 5.25V, it supports an external oscillator and is RoHS compliant.
NXP MPC564CVR40 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC564CVR40 to view detailed technical specifications.
No datasheet is available for this part.
