
32-bit RISC microcontroller featuring a PowerPC core operating at 40MHz. This surface-mount device offers 512KB of FLASH memory and 32KB of RAM, with a 32-bit data bus. Interfaces include SPI, CAN, UART, SCI, USART, and EBI/EMI, supported by 56 programmable I/Os and 2 timers. Operating voltage ranges from 2.5V to 5.25V, with peripherals like POR, PWM, and WDT.
Sign in to ask questions about the NXP MPC564CZP40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC564CZP40 technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC564CZP40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
