
32-bit PowerPC microcontroller IC featuring a 66MHz core speed and 512KB of FLASH memory. This integrated circuit supports SPI, CAN, UART, SCI, USART, and EBI/EMI interfaces, with 56 programmable I/Os and 22 timers/counters. Operating voltage ranges from 4.75V to 5.25V, with an operating temperature range of -40°C to 125°C. The BGA package contains 32KB of RAM and includes peripherals like POR, PWM, and a watchdog timer.
Sign in to ask questions about the NXP MPC564MZP66R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC564MZP66R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 22 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Watchdog Timer | Yes |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC564MZP66R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
