
32-bit PowerPC microcontroller featuring a 40MHz core frequency and 1MB of FLASH memory. This surface mount IC offers 36KB of RAM, 56 programmable I/Os, and multiple interfaces including UART, SCI, SPI, CAN, and USART. Operating from a 4.75V to 5.25V supply, it includes peripherals like POR, PWM, and WDT, with a temperature range of -40°C to 85°C.
NXP MPC565CVR40 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | UART, SCI, SPI, CAN, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC565CVR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
