32-bit RISC microcontroller featuring 56MHz clock speed and 84MHz max clock frequency. This industrial-grade FLASH microcontroller offers 1048576 words of ROM and 36864 bytes of RAM. It operates within a supply voltage range of 2.5V to 2.7V, with a nominal supply voltage of 2.6V and a maximum supply current of 230mA. The component is housed in a 388-terminal PBGA package with dimensions of 27x27mm, supporting an industrial temperature grade from -40°C to 85°C.
NXP MPC565CVR56 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 230 |
| Supply Voltage-Nom | 2.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 84 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 0 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC565CVR56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.