
32-bit RISC microcontroller featuring a PowerPC core operating at 40MHz. Integrated 1MB FLASH memory and 36KB RAM. Supports UART, SCI, SPI, CAN, USART, and EBI/EMI interfaces. Surface mountable in a PBGA388 package, with an operating supply voltage of 5V and a maximum frequency of 40MHz. Designed for operation between -40°C and 85°C.
Sign in to ask questions about the NXP MPC565CZP40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC565CZP40 technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, CAN, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max I/O Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC565CZP40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
