32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 84MHz, operating at 56MHz. This PBGA388 package has 388 terminals and supports an external data bus width of 32 bits with a 24-bit address bus. Designed for automotive temperature grades, it operates from -40°C to 125°C with a nominal supply voltage of 2.6V. Includes PWM channels and 1048576 words of FLASH ROM, alongside 36864 bytes of RAM.
NXP MPC565MVR56 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 230 |
| Supply Voltage-Nom | 2.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 84 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 0 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC565MVR56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.