
32-bit RISC microcontroller featuring a PowerPC core operating at 56MHz. This FLASH memory microcontroller offers 1MB of FLASH and 36KB of RAM, with a 32-bit data bus. Interfaces include UART, SCI, SPI, CAN, USART, and EBI/EMI. Operating voltage is 5V, with a temperature range of -55°C to 125°C. Packaged in a 388-pin PBGA for surface mounting.
NXP MPC566AZP56 technical specifications.
| Access Time | 56us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, CAN, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 56MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 36KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Weight | 0.086451oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC566AZP56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
