
32-bit RISC microcontroller featuring a PowerPC core operating at 56MHz. This surface-mount device offers 1MB of FLASH memory and 36KB of RAM, with 56 programmable I/Os. Integrated peripherals include UART, SCI, SPI, CAN, USART, EBI/EMI interfaces, along with POR, PWM, and WDT. Designed for a 5V operating supply, it supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NXP MPC566CVR56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC566CVR56 technical specifications.
| Access Time | 56us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Halogen Free | Halogen Free |
| Interface | UART, SCI, SPI, CAN, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 56MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC566CVR56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
