
32-bit RISC microcontroller featuring a 56MHz PowerPC core. Offers 1MB FLASH memory and 36KB RAM. Includes UART, SCI, SPI, CAN, USART, and EBI/EMI interfaces. Operates from 4.75V to 5.25V with a 56-pin count for programmable I/Os. Packaged in a PBGA388 for surface mounting, with an operating temperature range of -40°C to 85°C.
NXP MPC566CZP56 technical specifications.
| Access Time | 56us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, CAN, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 36KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Weight | 0.086451oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC566CZP56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
