NXP MPC566EVB technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Qorivva |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC566EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.