
32-bit RISC microcontroller featuring a 56MHz PowerPC core. Offers 1MB FLASH memory and 36KB RAM, with a maximum operating frequency of 56MHz. Supports multiple interfaces including UART, SCI, SPI, CAN, USART, and EBI/EMI. Operates from 2.5V to 5.25V supply voltage and is available in a Halogen Free, Lead Free PBGA388 surface mount package. Includes peripherals such as POR, PWM, and WDT, with 56 programmable I/Os and 3 timers/counters.
NXP MPC566MVR56 technical specifications.
| Access Time | 56us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 56MHz |
| Halogen Free | Halogen Free |
| Interface | UART, SCI, SPI, CAN, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 56MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | MPC5xx |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC566MVR56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.