The MPC5777C-516DS is a daughterboard part of the MPC5777CEVB evaluation system, designed for engine management and power inverter applications. It features a socketed MPC5777C ultra-reliable microcontroller in a 516-pin MAPBGA package. The board includes a 40MHz onboard clock oscillator, a USB (Type B) / UART transceiver for MCU interfacing, and a Power System Basis Chip (SBC) for standalone daughter card operation. It provides various debug and communication ports including a standard 14-pin JTAG debug connector, a 50-pin SAMTEC Nexus connector, and dedicated CAN and LIN connectors.
Sign in to ask questions about the NXP MPC5777C-516DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC5777C-516DS technical specifications.
| Core Processor | e200z7 |
| Core Architecture | 32bit |
| Onboard Oscillator Frequency | 40MHz |
| Socketed Package | 516-pin MAPBGApins |
| Utilized IC | MPC5777C |
| Interface Connectors | JTAG (14-pin), Nexus (50-pin), CAN, LIN, USB Type B |
| Flash Memory (MCU) | 8MB |
| SRAM (MCU) | 512KB |
| Operating Voltage (Daughter Card) | 5.0, 3.3, 1.25V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for NXP MPC5777C-516DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.