The MPC7410VS500LE is a 32-bit RISC microprocessor with a supply voltage range of 1.7 to 1.9V and a maximum clock frequency of 133MHz. It features a 64-bit external data bus and a 32-bit address bus. The device is packaged in a 25mm x 25mm, 2.20mm height, 1.27mm pitch, HCTE, LGA-360 package.
NXP MPC7410VS500LE technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-BU360 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC7410VS500LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.