The MPC755BPX300LE is a single-core PowerPC microprocessor with a 32-bit data bus and a maximum operating frequency of 300MHz. It is packaged in a FCBGA package and is designed for surface mount applications. The microprocessor operates within a temperature range of 0 to 105°C and requires a supply voltage between 1.8V and 2.1V. It is not radiation hardened and is not RoHS compliant.
NXP MPC755BPX300LE technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC7xx |
| Weight | 0.087645oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC755BPX300LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.