NXP MPC8241TVR166D technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8241TVR166D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.