NXP MPC8241TZQ200D technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 16KB |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 16 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 2GB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.079984oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8241TZQ200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.