NXP MPC8245LZU333D technical specifications.
| Access Time | 333us |
| Package/Case | TBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 333MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC82xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8245LZU333D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
