NXP MPC8245TVV333D technical specifications.
| Package/Case | TBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Interface | UART, PCI |
| Max Frequency | 333MHz |
| Max I/O Voltage | 3.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 2GB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.323494oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8245TVV333D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
