NXP MPC8245TZU300D technical specifications.
| Package/Case | TBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 300MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC82xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8245TZU300D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
