NXP MPC8247ZQMIBA technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | USB, Ethernet, PCI |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.163465oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8247ZQMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
