
The MPC8247ZQTMFA is a 32-bit microprocessor from NXP, operating at a maximum frequency of 400MHz and a supply voltage of 2.25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is packaged in a tray and is not radiation hardened. It is not RoHS compliant and contains lead.
NXP MPC8247ZQTMFA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | USB, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.163465oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8247ZQTMFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
