NXP MPC8248CVRMIBA technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Max Frequency | 266MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8248CVRMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.