NXP MPC8248CVRPIEA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 66.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 64 |
| Address Bus Width | 30 |
| Bit Size | 32 |
| Speed | 300 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8248CVRPIEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.