The MPC8248CVRTIEA is a commercial-grade microprocessor with a maximum operating temperature of 70 degrees Celsius. It features a 32-bit RISC architecture, a 400 MHz clock frequency, and a 64-bit external data bus. The device has a 32-bit address bus and is packaged in a 27 x 27 mm, 2.25 mm height, lead-free plastic BGA-516 package. The microprocessor operates within a supply voltage range of 1.425 to 1.575 volts and is suitable for use in commercial environments.
NXP MPC8248CVRTIEA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8248CVRTIEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.