NXP MPC8248VRMIBA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 120 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerQUICC II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8248VRMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
