
The MPC8250ACVRIHBC is a 32-bit microprocessor with a maximum operating frequency of 200MHz and a supply voltage range of 1.7-1.9V. It is available in a BGA package with a height of 1.95mm. The device is designed for surface mount and is compliant with RoHS regulations. The operating temperature range is from -40°C to 105°C.
NXP MPC8250ACVRIHBC technical specifications.
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Not Halogen Free |
| Height | 1.95mm |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154322oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8250ACVRIHBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.