
The MPC8255ACVVMIBB is a 32-bit microprocessor from NXP, operating at a maximum frequency of 266MHz. It is packaged in a halogen-free TBGA package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 105°C. It is a single-core processor with a data bus width of 32 bits and supports parallel, Ethernet, and PCI interfaces.
NXP MPC8255ACVVMIBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8255ACVVMIBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
