NXP MPC8255AZUMHBB technical specifications.
| Access Time | 266us |
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Not Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8255AZUMHBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
