NXP MPC8260AZUPIBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8260AZUPIBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.