NXP MPC8265ACVVMHBC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Length | 37.5mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8265ACVVMHBC to view detailed technical specifications.
No datasheet is available for this part.
